559-934, 508 x 356mm UV Exposure Unit With 4 x 40 W Tubes, 765 x 410 x 145mm
- RS Stock No.:
- 559-934
- Mfr. Part No.:
- 559-934
- Brand:
- Mega Electronics
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 559-934
- Mfr. Part No.:
- 559-934
- Brand:
- Mega Electronics
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mega Electronics | |
| Exposure Area | 508 x 356mm | |
| Maximum Timer Setting | 6s | |
| Timer Type | Electronic, Mechanical | |
| Tube Configuration | 4 x 40 W | |
| Dimensions | 765 x 410 x 145mm | |
| Depth | 410mm | |
| Height | 145mm | |
| Width | 765mm | |
| Select all | ||
|---|---|---|
Brand Mega Electronics | ||
Exposure Area 508 x 356mm | ||
Maximum Timer Setting 6s | ||
Timer Type Electronic, Mechanical | ||
Tube Configuration 4 x 40 W | ||
Dimensions 765 x 410 x 145mm | ||
Depth 410mm | ||
Height 145mm | ||
Width 765mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
