Sunon FG-06 Series Steel Finger Guard for 60 mm Fans, 50 mm Hole Spacing 62 mm 62 mm, 5 mm
- RS Stock No.:
- 544-0532
- Mfr. Part No.:
- FG-06
- Brand:
- Sunon
Bulk discount available
Subtotal (1 unit)*
£4.79
(exc. VAT)
£5.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,642 unit(s) shipping from 20 April 2026
- Plus 146 unit(s) shipping from 20 April 2026
- Plus 1,600 unit(s) shipping from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.79 |
| 10 - 24 | £4.24 |
| 25 - 49 | £3.63 |
| 50 - 99 | £3.09 |
| 100 + | £2.92 |
*price indicative
- RS Stock No.:
- 544-0532
- Mfr. Part No.:
- FG-06
- Brand:
- Sunon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Product Type | Finger Guard | |
| Fan Size | 60 mm | |
| Material | Steel | |
| Screw Hole Spacing | 50mm | |
| Standards/Approvals | RoHS | |
| Depth | 5mm | |
| Height | 62mm | |
| Width | 62 mm | |
| Series | FG-06 | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Product Type Finger Guard | ||
Fan Size 60 mm | ||
Material Steel | ||
Screw Hole Spacing 50mm | ||
Standards/Approvals RoHS | ||
Depth 5mm | ||
Height 62mm | ||
Width 62 mm | ||
Series FG-06 | ||
- COO (Country of Origin):
- CN
Axial Fan Finger Guards
Industrial standard size steel finger guards for axial fans
4 standard fixing points except 172 x 172 which has 2 points
Related links
- ebm-papst LZ28CP Series Steel Finger Guard for 60 mm Fans, 50 mm Hole Spacing 53 mm 53 mm
- Sunon FG-08 Series Stainless Steel Finger Guard for 80 mm Fans 5 mm
- RS PRO Polybutylene Terephthalate Finger Guard for 60 mm Fans 6.6 mm
- Sunon Stainless Steel, 105 mm Hole Spacing
- Sunon Stainless Steel, 32 mm Hole Spacing
- Sunon FG-17A Series Stainless Steel Finger Guard for 172 mm Fans 171.9 mm 152.3 mm, 5 mm
- Soler&Palau 950 Series Aluminium Finger Guard for 595 mm Fans 50 mm
- ebm-papst LZ23K Series Steel Finger Guard for 92 mm Fans, 82.5 mm Hole Spacing
