COMPUTRONIC CONTROLS Embedded Switch Mode Power Supply SMPS, PSUSM50/12/2, 12V dc, 2A, 24W, 1 Output, 95 → 277V
- RS Stock No.:
- 541-7554
- Mfr. Part No.:
- PSUSM50/12/2
- Brand:
- Computronic
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£135.24
(exc. VAT)
£162.29
(inc. VAT)
- RS Stock No.:
- 541-7554
- Mfr. Part No.:
- PSUSM50/12/2
- Brand:
- Computronic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Computronic | |
| Output Voltage | 12V dc | |
| Output Current | 2A | |
| Power Rating | 24W | |
| Number of Outputs | 1 | |
| Input Voltage | 95 → 277V ac | |
| Mounting Type | Wall Mount | |
| Package Type | Encapsulated | |
| Length | 95mm | |
| Width | 80mm | |
| Depth | 48mm | |
| Maximum Temperature | +55°C | |
| Weight | 250g | |
| Minimum Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Computronic | ||
Output Voltage 12V dc | ||
Output Current 2A | ||
Power Rating 24W | ||
Number of Outputs 1 | ||
Input Voltage 95 → 277V ac | ||
Mounting Type Wall Mount | ||
Package Type Encapsulated | ||
Length 95mm | ||
Width 80mm | ||
Depth 48mm | ||
Maximum Temperature +55°C | ||
Weight 250g | ||
Minimum Temperature -10°C | ||
- COO (Country of Origin):
- GB

