Devlin Embedded Switch Mode Power Supply SMPS, PSU-8878-010-RS, 5/12/15V dc, 2.7A, 32W, 1 Output, 11 → 25 V dc,
- RS Stock No.:
- 537-5191
- Mfr. Part No.:
- PSU-8878-010-RS
- Brand:
- Devlin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 537-5191
- Mfr. Part No.:
- PSU-8878-010-RS
- Brand:
- Devlin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Devlin | |
| Output Voltage | 5/12/15V dc | |
| Output Current | 2.7A | |
| Power Rating | 32W | |
| Number of Outputs | 1 | |
| Input Voltage | 11 → 25 V dc, 17 → 25 V dc, 18 → 25 V dc | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 107mm | |
| Width | 69mm | |
| Depth | 40mm | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Devlin | ||
Output Voltage 5/12/15V dc | ||
Output Current 2.7A | ||
Power Rating 32W | ||
Number of Outputs 1 | ||
Input Voltage 11 → 25 V dc, 17 → 25 V dc, 18 → 25 V dc | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 107mm | ||
Width 69mm | ||
Depth 40mm | ||
Minimum Temperature 0°C | ||
Maximum Temperature +40°C | ||
- COO (Country of Origin):
- GB
Secondary SMPSU, AC/DC Input, 2.7A Output
Accepts AC or DC inputs with DC output selectable to 5, 12, or 15Vdc
Supplied with the output set to 12Vdc, adjustable by on-board potentiometer from 10.2 to 13.3Vdc
Substitute two resistors and the output can be re-scaled to 5Vdc fixed or 14 to 17.2Vdc adjustable
Switched mode efficiency without high voltages or HF switching noise
Regulated low noise output
Power on & output supply LEDs
Includes crowbar output protection for 12Vdc working as standard
Built-in overload & short circuit protection
Dimensions 107x69x40mm, fixing centres 55.88 x 94mm, hole Ø 4mm
Supplied with the output set to 12Vdc, adjustable by on-board potentiometer from 10.2 to 13.3Vdc
Substitute two resistors and the output can be re-scaled to 5Vdc fixed or 14 to 17.2Vdc adjustable
Switched mode efficiency without high voltages or HF switching noise
Regulated low noise output
Power on & output supply LEDs
Includes crowbar output protection for 12Vdc working as standard
Built-in overload & short circuit protection
Dimensions 107x69x40mm, fixing centres 55.88 x 94mm, hole Ø 4mm

