Crowcon Gas Detection Single Way Charger for CO2 Monitor, Europe, RS232 Interface Plug
- RS Stock No.:
- 537-414
- Mfr. Part No.:
- C011025/RS
- Brand:
- Crowcon
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£187.00
(exc. VAT)
£224.40
(inc. VAT)
- RS Stock No.:
- 537-414
- Mfr. Part No.:
- C011025/RS
- Brand:
- Crowcon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crowcon | |
| Plug Type | Europe, RS232 Interface | |
| Accessory Type | Single Way Charger | |
| For Use With | CO2 Monitor | |
| Select all | ||
|---|---|---|
Brand Crowcon | ||
Plug Type Europe, RS232 Interface | ||
Accessory Type Single Way Charger | ||
For Use With CO2 Monitor | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Crowcon Battery Charger
The Crowcon single-way TETRA3 battery charger is for use with CO2 monitor. It enables effective charging and secure instrument storage during transit.
Supplied with
Europe, RS232 Interface plug type, Stainless steel alligator pocket clip, manual, rechargeable battery and calibration certificate produced and dated at the time of manufacture.
Note
Stock number 708-7748 is supplied without the charger.
Supplied with
Europe, RS232 Interface plug type, Stainless steel alligator pocket clip, manual, rechargeable battery and calibration certificate produced and dated at the time of manufacture.
Note
Stock number 708-7748 is supplied without the charger.
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
