RS PRO OM1 Multimode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 1 m
- RS Stock No.:
- 536-7336
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£13.36
(exc. VAT)
£16.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 340 unit(s) shipping from 13 April 2026
- Plus 51 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £13.36 |
| 15 - 49 | £12.70 |
| 50 + | £12.03 |
*price indicative
- RS Stock No.:
- 536-7336
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 1m | |
| Core Diameter | 125μm | |
| Jacket Colour | Orange | |
| Fibre Type | OM1 | |
| Sub Type | Multimode | |
| Standards/Approvals | IEC 61300-3-4 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Cable Length 1m | ||
Core Diameter 125μm | ||
Jacket Colour Orange | ||
Fibre Type OM1 | ||
Sub Type Multimode | ||
Standards/Approvals IEC 61300-3-4 | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- GB
RS PRO Standard Fibre Patch Cords - LC to ST
This cost-effective fibre optic multimode cable from our own RS PRO brand offers solution for short distance transmission. It will make the installation and maintenance more efficient due to being more flexible comparing to standard fibre optic cable.
Features
• LC to ST fibre patch lead connection
LC connection – A push/pull type fibre connector
ST connection – A metal cylindrical keyed bayonet type fibre connector that is spring loaded and attached using push and twist motion
• Core diameter - 62.5/125 μm (core to cladding diameter ratio is 62.5 microns to 125 microns)
• Jacket – flame retardant LSZH
• Colour coded strain to indicate signal path
• 10m length
Difference between Singlemode and Multimode fibre
Multimode fibre can carry multiple light rays at the same time and travels short distances comparing to singlemode which has a single light path and can travel much longer distance of up to 100km.
Applications
Multimode fibre optic cable is typically used in data and audio/video applications in LANs (local network area)
Check out different lengths in our range
536-7336 for 1m
536-7358 for 2m
536-7049 for 3m
536-7487 for 5m
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Caution
Do not exceed the minimum bend radius.
