Texas Instruments LM2940T-8.0/NOPB, LDO Regulator, 1A, 8 V 3-Pin, TO-220
- RS Stock No.:
- 535-9032
- Mfr. Part No.:
- LM2940T-8.0/NOPB
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 535-9032
- Mfr. Part No.:
- LM2940T-8.0/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Output Voltage | 8 V | |
| Line Regulation | 80 mV | |
| Load Regulation | 80 mV | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.16 x 4.7 x 8.89mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 8.89mm | |
| Minimum Input Voltage | 9.4 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 26 V | |
| Width | 4.7mm | |
| Length | 10.16mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Output Voltage 8 V | ||
Line Regulation 80 mV | ||
Load Regulation 80 mV | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.16 x 4.7 x 8.89mm | ||
Minimum Operating Temperature -40 °C | ||
Height 8.89mm | ||
Minimum Input Voltage 9.4 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 26 V | ||
Width 4.7mm | ||
Length 10.16mm | ||
LDO (Low Dropout) Linear Voltage Regulators, 1A, LM29xx/LM39xx/LMS81xx Series, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
