LMC6464BIN/NOPB Texas Instruments, Precision, Op Amp, RRIO, 50kHz, 5 → 15 V, 14-Pin MDIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
534-4147
Mfr. Part No.:
LMC6464BIN/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Through Hole

Package Type

MDIP

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

50kHz

Typical Slew Rate

0.028V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

129.5 dB

Width

6.35mm

Dimensions

19.05 x 6.35 x 3.3mm

Height

3.3mm

Typical Input Voltage Noise Density

80nV/√Hz

Length

19.05mm

CMOS Operational Amplifiers, LMC/LPC Series