Texas Instruments LM629N-8/NOPB, DC Servo Motor Controller, 5 V 28-Pin, MDIP
- RS Stock No.:
- 534-3683
- Mfr. Part No.:
- LM629N-8/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 534-3683
- Mfr. Part No.:
- LM629N-8/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Motor Type | DC Servo | |
Maximum Collector Emitter Voltage | 5 V | |
Mounting Type | Through Hole | |
Package Type | MDIP | |
Pin Count | 28 | |
Maximum Operating Supply Voltage | 5.5 V | |
Minimum Operating Supply Voltage | 4.5 V | |
Width | 13.72mm | |
Height | 3.81mm | |
Dimensions | 36.83 x 13.72 x 3.81mm | |
Length | 36.83mm | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Motor Type DC Servo | ||
Maximum Collector Emitter Voltage 5 V | ||
Mounting Type Through Hole | ||
Package Type MDIP | ||
Pin Count 28 | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 4.5 V | ||
Width 13.72mm | ||
Height 3.81mm | ||
Dimensions 36.83 x 13.72 x 3.81mm | ||
Length 36.83mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Motion/Motor Controllers, Texas Instruments
Motor Controllers & Drivers, Texas Instruments