LM4250CN/NOPB Texas Instruments, Precision, Op Amp, 250kHz, 8-Pin MDIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
534-3217
Mfr. Part No.:
LM4250CN/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Through Hole

Package Type

MDIP

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

250kHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

0.2V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

No

Typical Input Voltage Noise Density

40nV/√Hz

Height

3.3mm

Dimensions

9.27 x 6.35 x 3.3mm

Length

9.27mm

Width

6.35mm

General Purpose Operational Amplifiers, Texas Instruments