Texas Instruments Fixed Series Voltage Reference 1.25V ±0.1 % 8-Pin SOIC, LM4140ACM-1.2/NOPB
- RS Stock No.:
- 534-3138
- Mfr. Part No.:
- LM4140ACM-1.2/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 534-3138
- Mfr. Part No.:
- LM4140ACM-1.2/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Nominal Voltage | 1.25V | |
Package Type | SOIC | |
Reference Type | Fixed | |
Initial Accuracy | ±0.1 % | |
Mounting Type | Surface Mount | |
Topology | Series | |
Maximum Output Current | 8mA | |
Maximum Input Voltage | 5.6 V | |
Pin Count | 8 | |
Line Regulation | 50 ppm/V | |
Load Regulation | 5 ppm/mA | |
Dimensions | 4.9 x 3.9 x 1.45mm | |
Width | 3.9mm | |
Maximum Operating Temperature | +70 °C | |
Length | 4.9mm | |
Minimum Operating Temperature | 0 °C | |
Height | 1.45mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 1.25V | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Initial Accuracy ±0.1 % | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Output Current 8mA | ||
Maximum Input Voltage 5.6 V | ||
Pin Count 8 | ||
Line Regulation 50 ppm/V | ||
Load Regulation 5 ppm/mA | ||
Dimensions 4.9 x 3.9 x 1.45mm | ||
Width 3.9mm | ||
Maximum Operating Temperature +70 °C | ||
Length 4.9mm | ||
Minimum Operating Temperature 0 °C | ||
Height 1.45mm | ||
Series Voltage Reference, Fixed, 1.024V to 2.048V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.