Texas Instruments LM1084IT-ADJ/NOPB, 1 Low Dropout Voltage, Voltage Regulator 5A, 1.2 → 15 V 3-Pin, TO-220
- RS Stock No.:
- 533-9347
- Mfr. Part No.:
- LM1084IT-ADJ/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£1.87
(exc. VAT)
£2.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 106 unit(s) ready to ship
- Plus 79 unit(s) ready to ship from another location
- Plus 1,242 unit(s) shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £1.87 |
| 5 - 9 | £1.77 |
| 10 - 24 | £1.60 |
| 25 - 49 | £1.44 |
| 50 + | £1.37 |
*price indicative
- RS Stock No.:
- 533-9347
- Mfr. Part No.:
- LM1084IT-ADJ/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 5A | |
| Output Voltage | 1.2 → 15 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.2 % | |
| Load Regulation | 0.3 % | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Reference Voltage | 1.262V | |
| Output Type | Adjustable | |
| Dimensions | 10.16 x 4.7 x 8.89mm | |
| Minimum Input Voltage | 2.6 V | |
| Height | 8.89mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 29 V | |
| Width | 4.7mm | |
| Length | 10.16mm | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 5A | ||
Output Voltage 1.2 → 15 V | ||
Number of Outputs 1 | ||
Line Regulation 0.2 % | ||
Load Regulation 0.3 % | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Reference Voltage 1.262V | ||
Output Type Adjustable | ||
Dimensions 10.16 x 4.7 x 8.89mm | ||
Minimum Input Voltage 2.6 V | ||
Height 8.89mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 29 V | ||
Width 4.7mm | ||
Length 10.16mm | ||
Adjustable LDO (Low Dropout) Linear Voltage Regulators, 3A to 7.5A, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments LM1084IT-ADJ/NOPB Voltage Regulator 5A TO-220
- Texas Instruments LM1084IT-3.3/NOPB Voltage Regulator 5A TO-220
- Texas Instruments LM1084IT-5.0/NOPB Voltage Regulator 5A TO-220
- Texas Instruments LM1084IS-ADJ/NOPB Voltage Regulator 5A 3-Pin, D2PAK (TO-263)
- Texas Instruments LP3966ET-ADJ/NOPB Voltage Regulator 3A TO-220
- Texas Instruments LP2980IM5-ADJ/NOPB Voltage Regulator 50mA SOT-23
- Texas Instruments TPS71501DCKR Voltage Regulator 50mA SC-70
- Texas Instruments LP3875ES-ADJ/NOPB Linear Voltage Regulator 150mA, 1.2 V
