Texas Instruments LM628N-8/NOPB, DC Servo Motor Controller, 5 V 28-Pin, MDIP
- RS Stock No.:
- 533-8287
- Mfr. Part No.:
- LM628N-8/NOPB
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 533-8287
- Mfr. Part No.:
- LM628N-8/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Motor Type | DC Servo | |
| Maximum Collector Emitter Voltage | 5 V | |
| Mounting Type | Through Hole | |
| Package Type | MDIP | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Pin Count | 28 | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Dimensions | 36.83 x 13.72 x 3.81mm | |
| Width | 13.72mm | |
| Length | 36.83mm | |
| Height | 3.81mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Motor Type DC Servo | ||
Maximum Collector Emitter Voltage 5 V | ||
Mounting Type Through Hole | ||
Package Type MDIP | ||
Maximum Operating Supply Voltage 5.5 V | ||
Pin Count 28 | ||
Minimum Operating Supply Voltage 4.5 V | ||
Dimensions 36.83 x 13.72 x 3.81mm | ||
Width 13.72mm | ||
Length 36.83mm | ||
Height 3.81mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Motion/Motor Controllers, Texas Instruments
Motor Controllers & Drivers, Texas Instruments
