ABUS Key Switch Surface Mount 500mA, 30V dc

Subtotal (1 unit)*

£64.93

(exc. VAT)

£77.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£64.93

*price indicative

RS Stock No.:
524-5034
Mfr. Part No.:
SE1000
Brand:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Mounting Type

Surface Mount

Activation Type

Key Switch

Switching Current

500mA

Switching Voltage

30V dc

Depth

47.5 mm

Height

117 mm

Width

87mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Keyswitch


For surface or flush mounting
Designed for semi-cylinders
Effective safety with core pull protection, which protects the cylinders from being drilled out and pulled off
Sabotage protection with cover and wall switches
Two integrated LEDs for status display
Two switching contacts configurable as switches or keys
Suitable semi-cylinder 10//30, order number 524-6144, Abus C83, with 3-way adjustable closing nose (incl. 3 keys), available as separate items

ABUS Surface Mount Key-Switch, Surface mount 500 mA, 30 V DC


Related links