Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Amplifiers & Comparators
Op Amps
TLV2381IDBVT Texas Instruments, Precision, Op Amp, RRIO, 160kHz, 3 → 15 V, 5-Pin SOT-23
RS Stock No.:
517-1012
Mfr. Part No.:
TLV2381IDBVT
Brand:
Texas Instruments
View all Op Amps
Discontinued product
RS Stock No.:
517-1012
Mfr. Part No.:
TLV2381IDBVT
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Low Voltage BiMOS/BiCMOS Op Amps, TLV/LMV Series
Attribute
Value
Amplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
3 → 15 V
Typical Gain Bandwidth Product
160kHz
Typical Dual Supply Voltage
±3 V, ±5 V
Typical Slew Rate
0.06V/µs
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Typical Voltage Gain
100 dB
Rail to Rail
Rail to Rail Input/Output
Height
1.15mm
Width
1.6mm
Dimensions
2.9 x 1.6 x 1.15mm
Length
2.9mm
Typical Input Voltage Noise Density
90nV/√Hz