Texas Instruments BQ2002CSN, NiCD, NiMH, Battery Charge Controller 8-Pin, SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
517-0508
Mfr. Part No.:
BQ2002CSN
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Battery Type

NiCD, NiMH

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Typical Operating Supply Voltage

5 V

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

NiCd/NiMH Battery Charge Controllers, Texas Instruments



Battery Management, Texas Instruments