Riello 230V Input Rack Mount Uninterruptible Power Supply, 5000VA (3.5kW), Dialog Dual
- RS Stock No.:
- 512-9752
- Mfr. Part No.:
- SDL 5000/RS
- Brand:
- Riello
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 512-9752
- Mfr. Part No.:
- SDL 5000/RS
- Brand:
- Riello
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riello | |
| Model | Dialog Dual | |
| Power Rating | 3.5kW | |
| VA Rating | 5000VA | |
| Output Voltage | 230V | |
| Input Voltage | 230V | |
| Mounting Type | Rack Mount | |
| Number of Outlets | 2 | |
| Type | Online | |
| Length | 175mm | |
| Width | 483mm | |
| Depth | 660mm | |
| Select all | ||
|---|---|---|
Brand Riello | ||
Model Dialog Dual | ||
Power Rating 3.5kW | ||
VA Rating 5000VA | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Mounting Type Rack Mount | ||
Number of Outlets 2 | ||
Type Online | ||
Length 175mm | ||
Width 483mm | ||
Depth 660mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
