Telemecanique Sensors Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, NO Output, 12 → 48 V dc, IP65,
- RS Stock No.:
- 512-4583
- Mfr. Part No.:
- XS530B1DAM12
- Brand:
- Telemecanique Sensors
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£62.72
(exc. VAT)
£75.26
(inc. VAT)
- RS Stock No.:
- 512-4583
- Mfr. Part No.:
- XS530B1DAM12
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Body Style | Barrel | |
| Thread Size | M30 x 1.5 | |
| Output Type | NO | |
| Detection Range | 10 mm | |
| Terminal Type | 4-Pin M12 Connector | |
| IP Rating | IP65, IP67 | |
| Supply Voltage | 12 → 48 V dc | |
| Length | 74mm | |
| Maximum DC Voltage | 58V | |
| Mounting Type | Flush Mount | |
| Switching Current | 100 mA | |
| Maximum Operating Temperature | +70°C | |
| Housing Material | Nickel Plated Brass | |
| Maximum Switching Frequency | 1.3kHz | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Body Style Barrel | ||
Thread Size M30 x 1.5 | ||
Output Type NO | ||
Detection Range 10 mm | ||
Terminal Type 4-Pin M12 Connector | ||
IP Rating IP65, IP67 | ||
Supply Voltage 12 → 48 V dc | ||
Length 74mm | ||
Maximum DC Voltage 58V | ||
Mounting Type Flush Mount | ||
Switching Current 100 mA | ||
Maximum Operating Temperature +70°C | ||
Housing Material Nickel Plated Brass | ||
Maximum Switching Frequency 1.3kHz | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Telemecanique Inductive Proximity Sensors XS.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Flat form.
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Applications.
- Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.
- Material working, machine tools. Packaging. Food and beverage. Robotics.

