Testo 435-1/-2/-3/-4 Telescopic Vane 40m/s Max Air Velocity Air Velocity Anemometer

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
512-0610
Mfr. Part No.:
0635 9535
Brand:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Measurement Parameters

Air Velocity

Maximum Air Velocity

40m/s

Best Air Velocity Accuracy

±1.5% + 0.2 m/s

Probe Type

Telescopic Vane

Model Number p

435-1/-2/-3/-4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

RoHS Status: Not Applicable

COO (Country of Origin):
DE

testo 435 Accessories


Accessories for Testo 435 Indoor Air Quality Meters