TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMLM 10103, 3.3V dc, 2.5A, 8.2W, 1 Output, 90 → 264V ac Input
- RS Stock No.:
- 511-5191
- Mfr. Part No.:
- TMLM 10103
- Brand:
- TRACOPOWER
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£23.09
(exc. VAT)
£27.71
(inc. VAT)
- RS Stock No.:
- 511-5191
- Mfr. Part No.:
- TMLM 10103
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 3.3V dc | |
| Output Current | 2.5A | |
| Power Rating | 8.2W | |
| Number of Outputs | 1 | |
| Input Voltage | 90 → 264V ac | |
| Mounting Type | PCB Mount | |
| Package Type | Encapsulated | |
| Length | 52.4mm | |
| Width | 27.2mm | |
| Depth | 23.5mm | |
| Efficiency | 74% | |
| Weight | 54g | |
| Maximum Temperature | +60°C | |
| Minimum Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 3.3V dc | ||
Output Current 2.5A | ||
Power Rating 8.2W | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264V ac | ||
Mounting Type PCB Mount | ||
Package Type Encapsulated | ||
Length 52.4mm | ||
Width 27.2mm | ||
Depth 23.5mm | ||
Efficiency 74% | ||
Weight 54g | ||
Maximum Temperature +60°C | ||
Minimum Temperature -25°C | ||
- COO (Country of Origin):
- TW
Traco 4W to 20W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMLM Series
The Traco Power TMLM series is a range of encapsulated switching power supplies. The TMLM feature a full SMD design and high efficiency which guarantees high reliability. With their high power density and fully encapsulated module the TMLM switch mode power supplies can be soldered directly on to PCBs, making these AC-DC power modules the perfect solution for space critical applications in commercial and industrial electronic equipment. The
AC/DC power modules for PCB mounting
Highest power density
Fully encapsulated plastic case
Universal input 90–264 VAC, 47–440 Hz
High efficiency
EMI meets EN 55022, class B and FCC, level B
Low ripple and noise
Short circuit and overload protection
Highest power density
Fully encapsulated plastic case
Universal input 90–264 VAC, 47–440 Hz
High efficiency
EMI meets EN 55022, class B and FCC, level B
Low ripple and noise
Short circuit and overload protection
Standards
UL 60950-1, IEC/EN 60950-1
Approvals
UL/cUL, CB

