Chemtronics 200 ml Aerosol Lead Free Flux Remover
- RS Stock No.:
- 508-6396
- Distrelec Article No.:
- 180-77-860
- Mfr. Part No.:
- ES897BE
- Brand:
- Chemtronics
Bulk discount available
Subtotal (1 unit)*
£18.20
(exc. VAT)
£21.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 102 unit(s) ready to ship
- Plus 168 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £18.20 |
| 6 - 14 | £17.47 |
| 15 + | £17.09 |
*price indicative
- RS Stock No.:
- 508-6396
- Distrelec Article No.:
- 180-77-860
- Mfr. Part No.:
- ES897BE
- Brand:
- Chemtronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Package Type | Aerosol | |
| Product Type | Flux Remover | |
| Package Size | 200 ml | |
| Lead Free | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Package Type Aerosol | ||
Product Type Flux Remover | ||
Package Size 200 ml | ||
Lead Free Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Chemtronics Flux-Off Lead-Free Flux Remover
The Chemtronics 200ml Flux-Off lead-free flux remover is an extra-strength solvent that removes heavy and encrusted flux deposits resulting from high-temperature, lead-free soldering applications. This powerful cleaner quickly removes all the types of flux, oxide particles, dust, grease and oil and then evaporates quickly leaving no residues.
Supplied with
Material Safety Data Sheet
Warning
Flammable
Features and Benefits
Non-corrosive, safe for metals
Flammable
Extra strength, fast-drying
Removes encrusted, baked-on fluxes
All-way spray valve, even sprays upside down
Available with a brush clean system
Shelf life 5 years
Can also be used with tin/lead fluxes
Ozone-friendly
Applications
Chip carriers
Heat sinks
Metal housings and chassis
Printed circuit boards
Plugs
Relays and contacts
Sockets
Surface mount device pads
Solenoids
Related links
- Chemtronics FLUX-OFF 200ml Aerosol Flux Remover
- Chemtronics Techspray G3 368ml Aerosol Flux Remover Spray
- Cramolin FLUX-OFF 400ml Aerosol Flux Remover
- Chemtronics 400ml Aerosol Flux Remover
- RS PRO 400ml Aerosol Flux Remover
- Electrolube FLU 400ml Aerosol Flux Remover
- CRC Kf 400ml Aerosol Flux Remover Spray
- Electrolube 400ml Aerosol Can Lead Free Flux Remover Spray

