White Button Tactile Switch, SPST 50 mA @ 24 V dc
- RS Stock No.:
- 507-374
- Mfr. Part No.:
- LPI3424R1K247XX
- Brand:
- APEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 507-374
- Mfr. Part No.:
- LPI3424R1K247XX
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| Actuator Colour | White | |
| Actuator Type | Button | |
| Illuminated | Yes | |
| Contact Current Rating | 50 mA @ 24 V dc | |
| Priced to Clear | Yes | |
| Contact Material | Gold Plated Silver | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
Actuator Colour White | ||
Actuator Type Button | ||
Illuminated Yes | ||
Contact Current Rating 50 mA @ 24 V dc | ||
Priced to Clear Yes | ||
Contact Material Gold Plated Silver | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- FR

