Texas Instruments LM5020MM-1/NOPB, PWM Controller, 90 V, 630 kHz 10-Pin, MSOP
- RS Stock No.:
- 504-5424
- Mfr. Part No.:
- LM5020MM-1/NOPB
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 504-5424
- Mfr. Part No.:
- LM5020MM-1/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 630 kHz | |
| Output Voltage | 7 V | |
| Output Current | 1 A | |
| Number of Outputs | 1 | |
| Control Method | Current | |
| Fall Time | 15ns | |
| Mounting Type | Surface Mount | |
| Rise Time | 18ns | |
| Package Type | MSOP | |
| Topology | Boost, Buck, Flyback, Forward | |
| Pin Count | 10 | |
| Dimensions | 3 x 3 x 0.86mm | |
| Maximum Duty Cycle | 80% | |
| Length | 3mm | |
| PWM Controller Type | Current Mode | |
| Width | 3mm | |
| Height | 0.86mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Supply Voltage | 90 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 13 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 630 kHz | ||
Output Voltage 7 V | ||
Output Current 1 A | ||
Number of Outputs 1 | ||
Control Method Current | ||
Fall Time 15ns | ||
Mounting Type Surface Mount | ||
Rise Time 18ns | ||
Package Type MSOP | ||
Topology Boost, Buck, Flyback, Forward | ||
Pin Count 10 | ||
Dimensions 3 x 3 x 0.86mm | ||
Maximum Duty Cycle 80% | ||
Length 3mm | ||
PWM Controller Type Current Mode | ||
Width 3mm | ||
Height 0.86mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Supply Voltage 90 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 13 V | ||
DC/DC Step-Up (Boost) Controllers (External Switch), Texas Instruments
DC/DC Controllers (External Switch), Texas Instruments
