Keysight Technologies Male GPIB to Male GPIB Parallel Cable, 1 m, Grey Sheath

Subtotal (1 unit)*

£93.30

(exc. VAT)

£111.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 28 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.30

*price indicative

RS Stock No.:
501-099
Distrelec Article No.:
176-29-116
Mfr. Part No.:
10833A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Connector Type A

GPIB

Product Type

Parallel Cable

Connector Type B

GPIB

Connector Gender B

Male

Cable Length

1m

Jacket Colour

Grey

Jacket Material

Polyvinyl Chloride

Connector Gender A

Male

Standards/Approvals

No

Series

GPIB

Voltage

12 V

RoHS Status: Exempt

COO (Country of Origin):
MY

Keysight Technologies GPIB to GPIB Parallel Cable, 1m Length, 1.2MB/s Transmission Speed - GPIB Series - 10833A


For seamless compatibility between your computer and measuring instruments, choose this GPIB parallel cable from Keysight Technologies. The cable provides a straightforward way to connect controllers to bench equipment like a multimeter, so you can quickly detect and configure measuring devices using your central controller. This gives you a convenient remote control, helping to enhance the efficiency of your setup. For versatility, this cable lets you connect devices in a daisy-chain or star arrangement, or a combination of the two.

Features & Benefits


• Rapid transmission rate of up to 1.2MB/s for high-speed communication

• Compatible with the E5810B gateway (778-1885) for ease of use

• Plug-and-play design for quick and simple installation

Applications


• Automotive manufacturing

• Healthcare services

• Aerospace and military equipment

• Networking and data centres

How reliable is this cable?


GPIB cables like this one are considered highly reliable thanks to their handshake communication protocol. This means the cable continually checks that all data is being transferred and received, regardless of the process rate of its connected devices.

Related links