Keysight Technologies Male GPIB to Male GPIB Parallel Cable, 2 m, Grey Sheath
- RS Stock No.:
- 501-089
- Distrelec Article No.:
- 176-29-124
- Mfr. Part No.:
- 10833B
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£105.00
(exc. VAT)
£126.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £105.00 |
*price indicative
- RS Stock No.:
- 501-089
- Distrelec Article No.:
- 176-29-124
- Mfr. Part No.:
- 10833B
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Connector Type A | GPIB | |
| Product Type | Parallel Cable | |
| Connector Type B | GPIB | |
| Connector Gender B | Male | |
| Cable Length | 2m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Standards/Approvals | No | |
| Series | GPIB | |
| Voltage | 12 V | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Connector Type A GPIB | ||
Product Type Parallel Cable | ||
Connector Type B GPIB | ||
Connector Gender B Male | ||
Cable Length 2m | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Male | ||
Standards/Approvals No | ||
Series GPIB | ||
Voltage 12 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Keysight Technologies Parallel Cable, 2m Length, GPIB-to-GPIB - 10833B
This parallel cable from Keysight Technologies lets you reliably connect your specialist measurement instruments to computers, interface cards or other components. It has a GPIB connector on each end to give you a simple link between compatible devices. Thanks to its plug-and-play design, it saves you time and effort during installation. A tough outer sheath helps protect the cable against impact and wear, making it suitable for use in harsh industrial environments.
Features & Benefits
• Cable length of 2m for a flexible connection between devices
• Screwlocks ensure a secure connection to GPIB ports for a stable connection
• Suitable for creating daisy-chain links for an organised and streamlined cable setup
• Metal connector housing is resistant to corrosion and wear for durability in harsh environments
Applications
• Testing and measurement applications
• Instrumentation
• Laboratories
What software can I use to configure this cable?
You can use this cable with the Keysight IO Libraries Suite of software. This helps you easily swap between several instruments as it automatically detects and configures different interfaces whenever you connect a measurement device.
Related links
- Keysight Technologies GPIB to GPIB Parallel Cable, 0.5m
- Keysight Technologies GPIB to GPIB Parallel Cable, 8m
- Keysight Technologies GPIB to GPIB Parallel Cable Grey Sheath
- Keysight Technologies GPIB to GPIB Parallel Cable Grey Sheath
- Keysight Technologies GPIB to GPIB Parallel Cable Grey Sheath
- L-Com GPIB to Male GPIB Parallel Cable White Sheath
- RS PRO Female; Male GPIB to Female; Male GPIB Parallel Cable Grey Sheath
- Keithley Female; Male GPIB to Female; Male GPIB Parallel Cable, 0.5m
