Pyro Controle Paperless Chart Recorder Measures Current, Temperature, Voltage
- RS Stock No.:
- 499-7497
- Mfr. Part No.:
- LR00118-000
- Brand:
- Pyro Controle
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,357.64
(exc. VAT)
£1,629.17
(inc. VAT)
- RS Stock No.:
- 499-7497
- Mfr. Part No.:
- LR00118-000
- Brand:
- Pyro Controle
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pyro Controle | |
| Chart Type | Paperless | |
| Parameter Measured | Current, Temperature, Voltage | |
| IP Rating | IP20, IP30 | |
| Width | 166mm | |
| Length | 194mm | |
| Dimensions | 194 x 166 x 144mm | |
| Height | 144mm | |
| Select all | ||
|---|---|---|
Brand Pyro Controle | ||
Chart Type Paperless | ||
Parameter Measured Current, Temperature, Voltage | ||
IP Rating IP20, IP30 | ||
Width 166mm | ||
Length 194mm | ||
Dimensions 194 x 166 x 144mm | ||
Height 144mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR

