RS PRO Aluminium Rod 3in Diameter, 24in L
- RS Stock No.:
- 495-388
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£163.76
(exc. VAT)
£196.51
(inc. VAT)
- RS Stock No.:
- 495-388
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Form | Rod | |
| Material | Aluminium | |
| Length | 24in | |
| Rod Diameter | 3in | |
| Material Grade | 2011 | |
| Hardness | 110 HB | |
| Density | 2.82g/cm³ | |
| Suitability | Automotive Parts, Fasteners, Fittings, Repetition Machining Parts | |
| Thermal Conductivity | 138W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Form Rod | ||
Material Aluminium | ||
Length 24in | ||
Rod Diameter 3in | ||
Material Grade 2011 | ||
Hardness 110 HB | ||
Density 2.82g/cm³ | ||
Suitability Automotive Parts, Fasteners, Fittings, Repetition Machining Parts | ||
Thermal Conductivity 138W/mK | ||
- COO (Country of Origin):
- SI
Standards
RoHS 2 Latest revision

