Metcal 0.25 mm Straight Conical Soldering Iron Tip for use with Metcal PS-800 Soldering System
- RS Stock No.:
- 495-2882
- Mfr. Part No.:
- PHT-752017
- Brand:
- Metcal
Image representative of range
Discontinued
- RS Stock No.:
- 495-2882
- Mfr. Part No.:
- PHT-752017
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Tip Shape | Straight Conical | |
| For Use With | Metcal PS-800 Soldering System | |
| Tip Size | 0.25 mm | |
| Tip Series | PHT | |
| Tip Angle | 60° | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Tip Shape Straight Conical | ||
For Use With Metcal PS-800 Soldering System | ||
Tip Size 0.25 mm | ||
Tip Series PHT | ||
Tip Angle 60° | ||
- COO (Country of Origin):
- CN
PS800 Tips
Tips - OKI/ Metcal
