RS PRO Aluminium Rod 2in Diameter, 24in L

Unavailable
RS will no longer stock this product.
RS Stock No.:
495-253
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Form

Rod

Material

Aluminium

Length

24in

Rod Diameter

2in

Material Grade

2011

Hardness

110 HB

Suitability

Automotive Parts, Fasteners, Fittings, Repetition Machining Parts

Thermal Conductivity

138W/mK

Density

2.82g/cm³

COO (Country of Origin):
SI

Standards

RoHS 2 Latest revision