Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 494-764
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Package Type | Aerosol Can | |
| Package Size | 200ml | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Package Type Aerosol Can | ||
Package Size 200ml | ||
- COO (Country of Origin):
- GB
RS PRO Re-Work Flux Spray
From the trusted RS PRO brand, this quick-drying, mildly activated soldering flux in a 200 ml aerosol for use when removing and replacing surface mount components. The application of spray flux to solder joints will aid reflow when heating to remove components.
The no-clean flux is supplied in a spray can format that makes replacing surface mount components easy and convenient. The spray has a wide-angle actuator nozzle to give a protective film coating but can also be fitted with an extension tube actuator for selective pinpoint application. This handy applicator is ideal for precision and control.
Features and Benefits
Mildly activated, to avoid corrosion
0.38% Halide Content
200ml aerosol
Dries in 5 to 10 min at 20° C
Applications
An application of spray flux to solder joints will aid reflow when heating to remove surface mount components from a printed circuit board (PCB.) The flux should be applied to solder pads for the placement of new components, with hot air or hot gas, or using conventional solder and iron.
Spray flux can also be used as an anti-tarnish, protective film on bare copper or tinned tracks providing excellent solderability for up to six months. This solder flux is particularly recommended for electronics applications for precision products e.g. telecommunications or professional computers where a high degree of reliability is required.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
The no-clean flux is supplied in a spray can format that makes replacing surface mount components easy and convenient. The spray has a wide-angle actuator nozzle to give a protective film coating but can also be fitted with an extension tube actuator for selective pinpoint application. This handy applicator is ideal for precision and control.
Features and Benefits
Mildly activated, to avoid corrosion
0.38% Halide Content
200ml aerosol
Dries in 5 to 10 min at 20° C
Applications
An application of spray flux to solder joints will aid reflow when heating to remove surface mount components from a printed circuit board (PCB.) The flux should be applied to solder pads for the placement of new components, with hot air or hot gas, or using conventional solder and iron.
Spray flux can also be used as an anti-tarnish, protective film on bare copper or tinned tracks providing excellent solderability for up to six months. This solder flux is particularly recommended for electronics applications for precision products e.g. telecommunications or professional computers where a high degree of reliability is required.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Warning
Flammable product.
Related links
- Electrolube 400ml Aerosol Can Flux Remover Spray
- Stannol WF305F 500ml Solder Flux
- MG Chemicals 1L Solder Flux Bottle
- Chemtronics 400ml Aerosol Flux Remover
- Chemtronics CW8300 9g Solder Flux Pen
- MG Chemicals ROSIN FLUX 835-P 10ml Solder Flux
- CHIPQUIK RA891 50g Lead Free Solder Flux Jar
- Multicore MF300 9g Solder Flux Pen
