- RS Stock No.:
- 494-5733
- Mfr. Part No.:
- 20147310
- Brand:
- Prysmian
12 In stock - FREE next working day delivery available
Price 1 Reel of 100
£51.47
(exc. VAT)
£61.76
(inc. VAT)
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £51.47 | £0.515 |
*price indicative
- RS Stock No.:
- 494-5733
- Mfr. Part No.:
- 20147310
- Brand:
- Prysmian
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
6491B LSZH Conduit Cable - H07Z-R
The Prysmian 6491B conduit cable provides a flame retardant, low smoke zero halogen (LSZH) alternative to their 6491X conduit cable; both products have the same construction but the 6491B offers different safety features enabling it for use in areas where fire, smoke or fumes may be hazardous to health or equipment. For use in closed systems and for fixed protected installation in or on lighting fittings and inside appliances, switchgear and control gear particularly for situations in which low emissions of smoke and acid gas is requred in case of burning.
·Designed for use under medium mechanical stresses
·Halogen free
·Low Voltage (450/750 V)
·90°C LSZH crosslinked insulation complying with BS EN 50363-5 Type El 5
·Halogen free
·Low Voltage (450/750 V)
·90°C LSZH crosslinked insulation complying with BS EN 50363-5 Type El 5
Approvals
BS EN 50525-3-41
Standards
BS EN 50525-3-41
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 1.5 mm² |
Sheath Colour | Brown |
Core Strands | 7/0.53 mm |
Length | 100m |
European Harmonised Code | H07Z-R |
Voltage Rating | 750 V |
Outer Diameter | 3mm |
Current Rating | 22 A |
Standards Met | Cable approved to BS EN 50525-3-41 |
Series | 6491B |
Insulation Wall Thickness | 0.7mm |
Outer Sheath Material | LSZH |
Size of Strands | 0.53 mm |
Number of Strands | 7 |
Related links
- Prysmian 6491X Series Brown 1.5 mm² Hook Up Wire, 7/0.53 mm, 100m
- Prysmian 6491B Series Green/Yellow 1.5 mm² Hook Up Wire, 7/0.53 mm, 100m
- Prysmian 6491B Series Blue 1.5 mm² Hook Up Wire, 7/0.53 mm, 100m
- Prysmian 6491B Series Brown 4 mm² Hook Up Wire, 7/0.85 mm, 100m
- Prysmian 6491B Series Brown 2.5 mm² Hook Up Wire, 7/0.67 mm, 100m
- Prysmian 6491X Series Green/Yellow 1.5 mm² Hook Up Wire, 7/0.53 mm, 100m
- Prysmian 6491X Series Black 1.5 mm² Conduit Cable, 7/0.53 mm, 100m
- Prysmian 6491X Series Blue 1.5 mm² Hook Up Wire, 7/0.53 mm, 100m