Schurter 2A, 250 V ac Male Panel Mount Filtered IEC Connector 4304.5022
- RS Stock No.:
- 493-3033
- Distrelec Article No.:
- 110-38-830
- Mfr. Part No.:
- 4304.5022
- Brand:
- Schurter
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£55.89
(exc. VAT)
£67.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £55.89 |
| 5 - 9 | £51.98 |
| 10 - 24 | £48.62 |
| 25 + | £45.27 |
*price indicative
- RS Stock No.:
- 493-3033
- Distrelec Article No.:
- 110-38-830
- Mfr. Part No.:
- 4304.5022
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Current Rating | 2A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| IEC Connector Type | C14 | |
| Width | 50mm | |
| Depth | 67mm | |
| Height | 65mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Current Rating 2A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
IEC Connector Type C14 | ||
Width 50mm | ||
Depth 67mm | ||
Height 65mm | ||
- COO (Country of Origin):
- SK
2-stage mains filters with switch and fuse holder - FKID series
EEC 22 socket mains filters with switch and fuse holder.
2-stage filters for low frequency attenuation.
Accommodate two 5 x 20 mm fuses, not provided.
Provide Class I protection.
2-stage filters for low frequency attenuation.
Accommodate two 5 x 20 mm fuses, not provided.
Provide Class I protection.
Approvals
UL, CSA, IEC 60950 / 60939 / 60601-1, EN 133200

Related links
- Schurter 2A, 250 V ac Male Panel Mount Filtered IEC Connector 5120.1001.0 None Fuse
- Schurter 2A, 250 V ac Male Panel Mount Filtered IEC Connector DC12.2102.001
- Schurter 2A Solder
- Schurter 2A Solder 2 Fuse
- Schurter 2A, 250 V ac Male Panel Mount Filtered IEC Connector 2 Pole 4304.4002 1 Fuse
- Schurter 2A Quick Connect 1 Fuse
- Schurter 2A Quick Connect Terminals 6.3 x 0.8
- Schurter 2A Quick Connect Terminals 6.3 x 0.8 mm
