- RS Stock No.:
- 491-8602
- Mfr. Part No.:
- 0034516
- Brand:
- Lapp
Price 1 Reel of 100 Metre(s)
£420.05
(exc. VAT)
£504.06
(inc. VAT)
6 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | £420.05 | £4.20 |
*price indicative
- RS Stock No.:
- 491-8602
- Mfr. Part No.:
- 0034516
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, Unterminated, 6A Current - UNITRONIC Series - 0034516
Looking for a reliable connection solution for your industrial equipment? Turn to this control cable from LAPP. It has 16 conductors, which means you can use it for multiple power and signal transmissions. As the ends are unterminated, you can choose connectors to suit your system. The cable's insulated PVC outer sheath means that you can handle it safely without the risk of electric shocks.
Features & Benefits
• Current rating of 6A for use in low-power systems
• Length of 100m for convenient long-range connection
• Tinned copper braid shielding delivers clear signal quality
• Length of 100m for convenient long-range connection
• Tinned copper braid shielding delivers clear signal quality
Applications
• Aviation engineering
• Mining industry
• Alarm systems
• Mining industry
• Alarm systems
Is this cable flame-retardant?
Yes, this cable is flame-retardant. Its tough PVC outer jacket has self-extinguishing properties to minimise the spread of fire.
How do I terminate a cable?
You can terminate a cable by attaching it to a connector or directly connecting it to a PCB.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.34 mm² |
Number of Cores | 16 |
American Wire Gauge | 22 AWG |
Screened/Unscreened | Screened |
Length | 100m |
Shield Type | Tinned Copper Braid |
Sheath Colour | Grey |
CPR Certification | Eca |
Cable Type | LiYCY |
Outer Diameter | 9.4mm |
Outer Sheath Material | PVC |
Cable Shape | Multicore |
Series | UNITRONIC LiYCY |
Maximum Operating Temperature | +80°C |
Voltage Rating | 500 V |
Shielded/Unshielded | Shielded |
Standards Met | CE |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -40°C |
Core Strands | 7/0.25 mm |
Related links
- Lapp Multicore Data Cable, 0.34 mm², 4 Cores, 22 AWG, Screened,...
- Lapp Multicore Data Cable, 0.34 mm², 5 Cores, 22 AWG, Screened,...
- Lapp Multicore Data Cable, 0.34 mm², 12 Cores, 22 AWG, Screened,...
- Lapp Multicore Data Cable, 0.34 mm², 6 Cores, 22 AWG, Screened,...
- Lapp Multicore Data Cable, 0.34 mm², 2 Cores, 22 AWG, Screened,...
- Lapp Multicore Data Cable, 0.34 mm², 14 Cores, 22 AWG, Screened,...
- Lapp Multicore Data Cable, 0.34 mm², 20 Cores, 22 AWG, Screened,...
- Lapp Multicore Data Cable, 0.34 mm², 10 Cores, 22 AWG, Screened,...