- RS Stock No.:
- 491-835
- Brand:
- RS PRO
159 In stock - FREE next working day delivery available
9 available from Europe for delivery within 1 working day(s).
Price 1 Reel of 100 Metre(s)
£117.02
(exc. VAT)
£140.42
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 - 4 | £117.02 | £1.17 |
5 - 9 | £111.17 | £1.112 |
10 - 19 | £105.32 | £1.053 |
20 + | £99.47 | £0.995 |
*price indicative
- RS Stock No.:
- 491-835
- Brand:
- RS PRO
- COO (Country of Origin):
- GB
RS PRO BASEC Approved H05VV-F Harmonised Flexible PVC Insulated Mains Cable
From RS PRO a high-quality BASEC approved medium duty H05VV-F harmonised flexible mains power cable with PVC insulation and a PVC jacket. This flexible cable has a voltage rating of 300 to 500 V and is designed for use in medium duty domestic and office applications.
What is Mains Cable?
A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply.
Cable Construction
This flexible electrical power cable consists cores made up of fine stranded copper conductors or wires. Each individual core is surrounded by colour coded PVC (Polyvinyl Chloride) insulation for easy identification of the wires. All the cores are then surrounded by a final outer layer of PVC called a sheath or jacket.
What is BASEC Approval?
BASEC is an independent accredited certification body for the cable industry worldwide which provides an approvals service for cables. BASEC conducts rigorous, high-quality testing across a range of sectors that supply and install cable. These tests meet all the relevant standards and regulations ensuring the cables supplied are safe to use and of the highest quality.
What Does H05VV-F Mean?
H05VV-F mains power cable (also known as 318-Y cable) is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality across Europe to ensure the trade of common standard product.
H05VV-F is the code for this harmonised power cable which breaks down into the following:
H = Harmonised
05 = 300V / 500V voltage rating
V = PVC insulation
V = PVC sheath
F = Flexible copper conductors
05 = 300V / 500V voltage rating
V = PVC insulation
V = PVC sheath
F = Flexible copper conductors
Benefits of PVC Insulated Mains Cable
The PVC insulation and sheath of this mains power cable has the following properties:
Low cost
Excellent insulation properties
Flexible
Stable, robust and durable
Oil resistant
Excellent insulation properties
Flexible
Stable, robust and durable
Oil resistant
Where are These Cables Used?
PVC insulated mains cables are used for medium duty wiring in domestic, kitchen and office premises. This electrical mains cable should be used for wiring appliances that are indoors or in a covered, dry or humid area and is best used where the potential for mechanical stresses and mechanical damage is low. This cable can only be used with cooking and heating equipment if the cable does not come into direct contact with the hot parts of the equipment or with any other heat source. Applications include washing machines, dishwashers, refrigerators, spin dryers, computer and office equipment.
RS PRO BASEC Approved H05VV-F Harmonised Flexible PVC Insulated Mains Cable
We are proudly introducing our own branded RS PRO Flexible PVC Insulated Mains Cable with the voltage rating up to 500 V and the ability for use in medium-duty domestic and office applications. The Cable has BASEC approval, meaning high-quality testing accreditation was given so you can purchase with confidence.
The copper's natural Power Cable makes it easy to work with thanks to the capability to bend or twist without breaking the material. The material is safe during installation, which will find appreciation by electricians while installing copper wire. Each core is surrounded by colour-coded PVC (Polyvinyl Chloride) insulation for easy identification of the cables. All the cores are then covered by a final outer layer of PVC known as sheath or jacket.
H05VV-F Mains Power Cable (also known as 318-Y Cable) is a type of Harmonised Cable, which means it belongs to the Harmonised Reference System and conforms to the European Harmonised Standard. The primary purpose of this standard is to improve quality across Europe to ensure the trade of the expected standard product.
The code breaks down into the following analogy:
Another advantage is that no special tools are needed, meaning less time to absorb your day. The PVC Mains Power Cable has a medium thermal range in the region of -15°C up to +70°C. The core of 3 wiring systems serves as Mains Cable power supplying electricity using a wall socket or an extension lead, which will then be plugged into a mains supply.
The copper conductor meets Eroclass Eca network Cable standards, giving you access to construction site projects where safety is vital.
The copper's natural Power Cable makes it easy to work with thanks to the capability to bend or twist without breaking the material. The material is safe during installation, which will find appreciation by electricians while installing copper wire. Each core is surrounded by colour-coded PVC (Polyvinyl Chloride) insulation for easy identification of the cables. All the cores are then covered by a final outer layer of PVC known as sheath or jacket.
H05VV-F Mains Power Cable (also known as 318-Y Cable) is a type of Harmonised Cable, which means it belongs to the Harmonised Reference System and conforms to the European Harmonised Standard. The primary purpose of this standard is to improve quality across Europe to ensure the trade of the expected standard product.
The code breaks down into the following analogy:
- H = Harmonised
- 05 = 300 V / 500 V voltage rating
- V = PVC insulation
- V = PVC sheath
- F = Flexible copper conductors
Another advantage is that no special tools are needed, meaning less time to absorb your day. The PVC Mains Power Cable has a medium thermal range in the region of -15°C up to +70°C. The core of 3 wiring systems serves as Mains Cable power supplying electricity using a wall socket or an extension lead, which will then be plugged into a mains supply.
The copper conductor meets Eroclass Eca network Cable standards, giving you access to construction site projects where safety is vital.
Features and Benefits
- Meets Eca copper network Cable regulations, which is essential for any construction sites
- The core of 3 PVC sheath provides flexible, low cost and oil-resistant property
- Copper provides flexibility and straight-forward installation process thanks to the natural ability to bend and twist and does not require any special tools during installation
- The Mains Power Cable minimum operating temperature oscillates around -15°C whereas the maximum operating temperature is up to +70°C
- BASEC accreditation
- Ideal for medium-duty wiring in domestic, kitchen and office premises
Applications
PVC Insulated Mains Cables are used for medium-duty wiring in domestic, kitchen and office premises. This electric Mains Cable should be used for indoor wiring appliances and in a covered, dry or humid area and is best utilised where the potential for mechanical stresses and mechanical damage is low. If you are planning to use the Cable with cooking and heating equipment, the Cable cannot come into direct contact with the hot parts of the equipment or with any other heat source.
Typical applications usage includes:
Typical applications usage includes:
- Washing machines
- Dishwashers
- Refrigerators
- Spin Dryers
- Computer
- Office equipment
Frequently asked questions
What is a Mains Cable?
In simple term, a Mains Cable, also known as Power Cord or Line Cord is an electric cable that temporarily connects an appliance to the mains electricity supply either by wall socket or extension cord.
In simple term, a Mains Cable, also known as Power Cord or Line Cord is an electric cable that temporarily connects an appliance to the mains electricity supply either by wall socket or extension cord.
Why RS PRO?
RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
Approvals
BS6500, CENELEC HD21.5 and BASEC
Standards
BS EN 50525-2-11
Attribute | Value |
---|---|
Cross Sectional Area | 0.75 mm² |
Number of Cores | 3 |
Sheath Colour | Black |
Length | 100m |
Cable Type | 3183Y |
Current Rating | 6 A |
Outer Diameter | 6.65mm |
Sheath Material | PVC |
Voltage Rating | 500 V |
European Harmonised Code | H05VV-F |
Conductor Strand Type | Stranded |
Number of Strands | 24 |
Conductor Material | Copper |
Core Strands | 24/0.2 mm |
Standards Met | BS EN 50525 |
Conductor Resistance | 26 Ω/km |
Maximum Operating Temperature | +70°C |
Size of Strands | 0.2 mm |
Minimum Operating Temperature | -15°C |
Insulation Material | PVC |
American Wire Gauge | 18 AWG |
- RS Stock No.:
- 491-835
- Brand:
- RS PRO
- COO (Country of Origin):
- GB
RS PRO BASEC Approved H05VV-F Harmonised Flexible PVC Insulated Mains Cable
From RS PRO a high-quality BASEC approved medium duty H05VV-F harmonised flexible mains power cable with PVC insulation and a PVC jacket. This flexible cable has a voltage rating of 300 to 500 V and is designed for use in medium duty domestic and office applications.
What is Mains Cable?
A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply.
Cable Construction
This flexible electrical power cable consists cores made up of fine stranded copper conductors or wires. Each individual core is surrounded by colour coded PVC (Polyvinyl Chloride) insulation for easy identification of the wires. All the cores are then surrounded by a final outer layer of PVC called a sheath or jacket.
What is BASEC Approval?
BASEC is an independent accredited certification body for the cable industry worldwide which provides an approvals service for cables. BASEC conducts rigorous, high-quality testing across a range of sectors that supply and install cable. These tests meet all the relevant standards and regulations ensuring the cables supplied are safe to use and of the highest quality.
What Does H05VV-F Mean?
H05VV-F mains power cable (also known as 318-Y cable) is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality across Europe to ensure the trade of common standard product.
H05VV-F is the code for this harmonised power cable which breaks down into the following:
H = Harmonised
05 = 300V / 500V voltage rating
V = PVC insulation
V = PVC sheath
F = Flexible copper conductors
05 = 300V / 500V voltage rating
V = PVC insulation
V = PVC sheath
F = Flexible copper conductors
Benefits of PVC Insulated Mains Cable
The PVC insulation and sheath of this mains power cable has the following properties:
Low cost
Excellent insulation properties
Flexible
Stable, robust and durable
Oil resistant
Excellent insulation properties
Flexible
Stable, robust and durable
Oil resistant
Where are These Cables Used?
PVC insulated mains cables are used for medium duty wiring in domestic, kitchen and office premises. This electrical mains cable should be used for wiring appliances that are indoors or in a covered, dry or humid area and is best used where the potential for mechanical stresses and mechanical damage is low. This cable can only be used with cooking and heating equipment if the cable does not come into direct contact with the hot parts of the equipment or with any other heat source. Applications include washing machines, dishwashers, refrigerators, spin dryers, computer and office equipment.
RS PRO BASEC Approved H05VV-F Harmonised Flexible PVC Insulated Mains Cable
We are proudly introducing our own branded RS PRO Flexible PVC Insulated Mains Cable with the voltage rating up to 500 V and the ability for use in medium-duty domestic and office applications. The Cable has BASEC approval, meaning high-quality testing accreditation was given so you can purchase with confidence.
The copper's natural Power Cable makes it easy to work with thanks to the capability to bend or twist without breaking the material. The material is safe during installation, which will find appreciation by electricians while installing copper wire. Each core is surrounded by colour-coded PVC (Polyvinyl Chloride) insulation for easy identification of the cables. All the cores are then covered by a final outer layer of PVC known as sheath or jacket.
H05VV-F Mains Power Cable (also known as 318-Y Cable) is a type of Harmonised Cable, which means it belongs to the Harmonised Reference System and conforms to the European Harmonised Standard. The primary purpose of this standard is to improve quality across Europe to ensure the trade of the expected standard product.
The code breaks down into the following analogy:
Another advantage is that no special tools are needed, meaning less time to absorb your day. The PVC Mains Power Cable has a medium thermal range in the region of -15°C up to +70°C. The core of 3 wiring systems serves as Mains Cable power supplying electricity using a wall socket or an extension lead, which will then be plugged into a mains supply.
The copper conductor meets Eroclass Eca network Cable standards, giving you access to construction site projects where safety is vital.
The copper's natural Power Cable makes it easy to work with thanks to the capability to bend or twist without breaking the material. The material is safe during installation, which will find appreciation by electricians while installing copper wire. Each core is surrounded by colour-coded PVC (Polyvinyl Chloride) insulation for easy identification of the cables. All the cores are then covered by a final outer layer of PVC known as sheath or jacket.
H05VV-F Mains Power Cable (also known as 318-Y Cable) is a type of Harmonised Cable, which means it belongs to the Harmonised Reference System and conforms to the European Harmonised Standard. The primary purpose of this standard is to improve quality across Europe to ensure the trade of the expected standard product.
The code breaks down into the following analogy:
- H = Harmonised
- 05 = 300 V / 500 V voltage rating
- V = PVC insulation
- V = PVC sheath
- F = Flexible copper conductors
Another advantage is that no special tools are needed, meaning less time to absorb your day. The PVC Mains Power Cable has a medium thermal range in the region of -15°C up to +70°C. The core of 3 wiring systems serves as Mains Cable power supplying electricity using a wall socket or an extension lead, which will then be plugged into a mains supply.
The copper conductor meets Eroclass Eca network Cable standards, giving you access to construction site projects where safety is vital.
Features and Benefits
- Meets Eca copper network Cable regulations, which is essential for any construction sites
- The core of 3 PVC sheath provides flexible, low cost and oil-resistant property
- Copper provides flexibility and straight-forward installation process thanks to the natural ability to bend and twist and does not require any special tools during installation
- The Mains Power Cable minimum operating temperature oscillates around -15°C whereas the maximum operating temperature is up to +70°C
- BASEC accreditation
- Ideal for medium-duty wiring in domestic, kitchen and office premises
Applications
PVC Insulated Mains Cables are used for medium-duty wiring in domestic, kitchen and office premises. This electric Mains Cable should be used for indoor wiring appliances and in a covered, dry or humid area and is best utilised where the potential for mechanical stresses and mechanical damage is low. If you are planning to use the Cable with cooking and heating equipment, the Cable cannot come into direct contact with the hot parts of the equipment or with any other heat source.
Typical applications usage includes:
Typical applications usage includes:
- Washing machines
- Dishwashers
- Refrigerators
- Spin Dryers
- Computer
- Office equipment
Frequently asked questions
What is a Mains Cable?
In simple term, a Mains Cable, also known as Power Cord or Line Cord is an electric cable that temporarily connects an appliance to the mains electricity supply either by wall socket or extension cord.
In simple term, a Mains Cable, also known as Power Cord or Line Cord is an electric cable that temporarily connects an appliance to the mains electricity supply either by wall socket or extension cord.
Why RS PRO?
RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
Approvals
BS6500, CENELEC HD21.5 and BASEC
Standards
BS EN 50525-2-11
Attribute | Value |
---|---|
Cross Sectional Area | 0.75 mm² |
Number of Cores | 3 |
Sheath Colour | Black |
Length | 100m |
Cable Type | 3183Y |
Current Rating | 6 A |
Outer Diameter | 6.65mm |
Sheath Material | PVC |
Voltage Rating | 500 V |
European Harmonised Code | H05VV-F |
Conductor Strand Type | Stranded |
Number of Strands | 24 |
Conductor Material | Copper |
Core Strands | 24/0.2 mm |
Standards Met | BS EN 50525 |
Conductor Resistance | 26 Ω/km |
Maximum Operating Temperature | +70°C |
Size of Strands | 0.2 mm |
Minimum Operating Temperature | -15°C |
Insulation Material | PVC |
American Wire Gauge | 18 AWG |
Related links
- RS PRO 3 Core Power Cable 100m 3183Y 300 V, 500 V
- RS PRO 2 Core Power Cable 100m 3182Y 500 V
- RS PRO 3 Core Power Cable 100m 2183Y 300 V
- RS PRO 4 Core Power Cable 100m 3184Y 500 V
- RS PRO 5 Core Power Cable 100m 3185Y 300 V, 500 V
- RS PRO 4 Core Power Cable 100m 3184Y 300 V, 500 V
- RS PRO 2 Core Power Cable 100m 3182Y 300 V, 500 V
- RS PRO 5 Core Power Cable 100m 3185Y 500 V