NXP,Class-AB, 9-Pin SIL 9MPF TDA2614/N1
- RS Stock No.:
- 484-3772
- Mfr. Part No.:
- TDA2614/N1
- Brand:
- NXP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 484-3772
- Mfr. Part No.:
- TDA2614/N1
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Amplifier Type | Class-AB | |
| Output Type | 1 Channel Mono | |
| Application | Speaker | |
| Mounting Type | Through Hole | |
| Typical Single Supply Voltage | 24 V | |
| Power Supply Type | Dual, Single | |
| Package Type | SIL 9MPF | |
| Pin Count | 9 | |
| Input Signal Type | Single Ended | |
| Output Signal Type | Single Ended | |
| Typical Dual Supply Voltage | ±12V | |
| Minimum Operating Temperature | -25 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 21.8 x 3.7 x 6.48mm | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Amplifier Type Class-AB | ||
Output Type 1 Channel Mono | ||
Application Speaker | ||
Mounting Type Through Hole | ||
Typical Single Supply Voltage 24 V | ||
Power Supply Type Dual, Single | ||
Package Type SIL 9MPF | ||
Pin Count 9 | ||
Input Signal Type Single Ended | ||
Output Signal Type Single Ended | ||
Typical Dual Supply Voltage ±12V | ||
Minimum Operating Temperature -25 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 21.8 x 3.7 x 6.48mm | ||
Note
NXP is a trademark of NXP B.V.
Audio Amplifiers, NXP Semiconductors
