Ameresco 50W Multicrystalline solar panel
- RS Stock No.:
- 482-1895
- Mfr. Part No.:
- CA-10/95
- Brand:
- Ameresco
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 482-1895
- Mfr. Part No.:
- CA-10/95
- Brand:
- Ameresco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ameresco | |
| Power Rating | 50W | |
| Open Circuit Voltage | 21.8V | |
| Number of Cells | 72 | |
| Peak Power | 50W | |
| Type | Multicrystalline | |
| Dimensions | 839 x 537 x 50mm | |
| Depth | 50mm | |
| Length | 839mm | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Width | 537mm | |
| Select all | ||
|---|---|---|
Brand Ameresco | ||
Power Rating 50W | ||
Open Circuit Voltage 21.8V | ||
Number of Cells 72 | ||
Peak Power 50W | ||
Type Multicrystalline | ||
Dimensions 839 x 537 x 50mm | ||
Depth 50mm | ||
Length 839mm | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Width 537mm | ||
RoHS Status: Not Applicable
Solar Panel Products
The performance of these solar panels is optimised for daylight using high efficiency silicon nitride multicrystalline silicon cells bonded to a tough Tedlar™ backsheet. The BP Solar aluminium edge frame is 5cm deep on all panels from 10W, providing a better than average rigidity thus reducing flex in high winds and protecting the glass. The tempered high transmission glass withstands a 1 hailstone at over 50mph and features anti-reflective SIN™ coating for self-cleaning. BP Solar is a world leading developer and manufacturer of solar panels offering performance warranties up to 25 years.
BP Solar Panels
All BP Solar panels have a rugged junction box with large terminals for electrical connection except for the 4·5 Watt panel which is supplied with a 3m integral lead.
Note
System Voltage 50 volts
