Tektronix TPS2PWR1 Power Measurement Application Package Oscilloscope Module for Use with TPS2012B Series, TPS2014B
- RS Stock No.:
- 481-0873
- Mfr. Part No.:
- TPS2PWR1
- Brand:
- Tektronix
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 481-0873
- Mfr. Part No.:
- TPS2PWR1
- Brand:
- Tektronix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Tektronix | |
Module Type | Power Measurement Application Package | |
For Use With | TPS2012B Series, TPS2014B Series, TPS2024B Series | |
Model Number p | TPS2PWR1 | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand Tektronix | ||
Module Type Power Measurement Application Package | ||
For Use With TPS2012B Series, TPS2014B Series, TPS2024B Series | ||
Model Number p TPS2PWR1 | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
TPS2000 Accessories
Accessories available for Tektronix TPS2000 Series digital storage oscilloscopes include: passive probes P2220 ( 481-0823 ) & P5122 ( 712-1141 ); current probes A621 ( 851-218 ) & A622 ( 851-224 ); power measurement and analysis bundle TPS2PBND2 ( 712-1145 ); battery TPSBAT ( 481-0867 ); soft carrying case AC2100 ( 481-0845 ) & hard carrying case HCTEK4321 ( 613-1510 ).