Crowcon Gas Detection Single Way Charger for CO2 Monitor, Europe, UK, US Plug, ATEX Certified
- RS Stock No.:
- 480-364
- Mfr. Part No.:
- C011020/RS
- Brand:
- Crowcon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-364
- Mfr. Part No.:
- C011020/RS
- Brand:
- Crowcon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crowcon | |
| Select all | ||
|---|---|---|
Brand Crowcon | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Crowcon Battery Charger
The Crowcon single-way TETRA3 battery charger is for use with CO2 monitor. It enables effective charging and secure instrument storage during transit.
Supplied with
Europe, UK, US plug type, Stainless steel alligator pocket clip, manual, rechargeable battery and calibration certificate produced and dated at the time of manufacture.
Note
Stock number 708-7748 is supplied without the charger.
Supplied with
Europe, UK, US plug type, Stainless steel alligator pocket clip, manual, rechargeable battery and calibration certificate produced and dated at the time of manufacture.
Note
Stock number 708-7748 is supplied without the charger.
Certifications
ATEX certified
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
