RS PRO Black 2.5 mm² Test Lead Wire, 651/0.07 mm, 5m, PVC Insulation
- RS Stock No.:
- 472-6582
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 5 Metre(s)
£5.68
(exc. VAT)
£6.82
(inc. VAT)
- RS Stock No.:
- 472-6582
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 2.5 mm² | |
| Sheath Colour | Black | |
| Cable Shape | Single Core | |
| Core Strands | 651/0.07 mm | |
| Length | 5m | |
| Insulation Material | PVC | |
| Outer Diameter | 3.9mm | |
| Voltage Rating | 1.5 kV | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -10°C | |
| Current Rating | 32 A | |
| Conductor Material | Copper | |
| Shield Type | Annealed Copper | |
| Insulation Wall Thickness | 0.85mm | |
| Size of Strands | 0.07 mm | |
| Number of Strands | 651 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 2.5 mm² | ||
Sheath Colour Black | ||
Cable Shape Single Core | ||
Core Strands 651/0.07 mm | ||
Length 5m | ||
Insulation Material PVC | ||
Outer Diameter 3.9mm | ||
Voltage Rating 1.5 kV | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -10°C | ||
Current Rating 32 A | ||
Conductor Material Copper | ||
Shield Type Annealed Copper | ||
Insulation Wall Thickness 0.85mm | ||
Size of Strands 0.07 mm | ||
Number of Strands 651 | ||
Approvals
UL Recognised
Standards
UL Recognised
