Bulk discount available
Subtotal (1 unit)*
£279.41
(exc. VAT)
£335.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 24 unit(s) shipping from 20 April 2026
- Plus 6 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £279.41 |
| 6 + | £262.64 |
*price indicative
- RS Stock No.:
- 471-1669
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Trunking | |
| Width | 75mm | |
| Depth | 75mm | |
| Sub Type | Industrial Trunking | |
| Colour | Grey | |
| Material | 304 Stainless Steel | |
| Length | 3m | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Trunking | ||
Width 75mm | ||
Depth 75mm | ||
Sub Type Industrial Trunking | ||
Colour Grey | ||
Material 304 Stainless Steel | ||
Length 3m | ||
Standards/Approvals UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS Pro 304 Stainless Steel Cable Trunking
Brought to you by RS Pro, A range of trunking suitable for high levels of cable management. Due to stainless steel material, this strong and sturdy trunking is an excellent addition of cable protection for your application. The closed slot design fully protects the cable from accident damage and can be mounted in a suitable position. All models are highly reliable and excellent quality.
Features and Benefits
• Supplied with a coupling kit
• 304 Stainless Steel
• 3 m length
• IP4X & IPXXD Rated
• 4711647 Dimensions 50mm x 50mm
4711669 Dimensions 75mm x 75mm
What is cable trunking?
Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling object or being trodden on. Ensures all models are efficient for cable management.
Trunking uses
Primarily used for electrical cables, as an example, some of the applications cable trunking would be used in are:
• Offices and indoor work spaces, at various lengths
• Electrical workshops
• Schools, Hospitals, Hotels and anywhere with customers walking amongst cables
Stainless Steel
Cable management return edge trunking and fittings manufactured from 304 stainless steel with a brushed finish. Ideal for applications in the food, brewing, dairy, pharmaceutical and chemical industries. Their aesthetically pleasing finishes also lend towards architectural applications.
Related links
- RS PRO Grey L3 m, 304 Stainless Steel
- Betaduct 1045 Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 2345 Black - Open Slot L2 m, Noryl
- Betaduct 1046 Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal DIN Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 791 Grey - Open Slot L1 m, Polyvinyl Chloride
- Betaduct 919 Black - Open Slot L2 m, Polyvinyl Chloride
- Betaduct 909 Black - Open Slot L2 m, Polyvinyl Chloride
