RS PRO 14mm Black Potentiometer Dial for 6.35mm Shaft
- RS Stock No.:
- 465-9915
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 465-9915
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Size | 6.35mm | |
| Knob Diameter | 14mm | |
| Body Colour | Black | |
| For Use With | 6.35mm Shafts | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Size 6.35mm | ||
Knob Diameter 14mm | ||
Body Colour Black | ||
For Use With 6.35mm Shafts | ||
- COO (Country of Origin):
- GB
RS PRO Knob Skirts 0 to 9
Brought to you by RS PRO, this knob skirt is designed to fit standard and low profile potentiometer knobs. The skirt features a black stator with a white segment, and the transparent overlay is numbered 1 to 9 in black lettering.
Features and Benefits
Black stator with transparent skirt numbered 0 to 9
To fit low profile and standard style knobs
A thin nut is supplied with stock No. 465-9915 to facilitate mounting, the thread is 3/8 x 32 tpi (9.52 mm).
To fit low profile and standard style knobs
To fit low profile and standard style knobs
A thin nut is supplied with stock No. 465-9915 to facilitate mounting, the thread is 3/8 x 32 tpi (9.52 mm).
To fit low profile and standard style knobs
Applications
There are many different uses of a potentiometer. The three main applications of a potentiometer are:
Comparing the emf of a battery cell with a standard cell
Measuring the internal resistance of a battery cell
Measuring the voltage across a branch of a circuit
Comparing the emf of a battery cell with a standard cell
Measuring the internal resistance of a battery cell
Measuring the voltage across a branch of a circuit
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.


