Siemens Inverter Drive, 2.2 kW, 1 Phase, 230 V ac, 20.2 A, MICROMASTER 420 Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
465-9549
Mfr. Part No.:
6SE6420-2AB22-2BA1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

2.2 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

20.2 A

Series

MICROMASTER 420

For Use With

AC Motors

IP Rating

IP20

Output Frequency

0 → 550Hz

Filter Included

Yes

Overall Length

202mm

Overall Width

149mm

Overall Depth

172mm

RoHS Status: Not Applicable

Micromaster 420,1-phase 230V input or 3-phase 440V input


Features and Benefits


Micro processor controlled, using IGBT technology

Simple to commission & set up

Works straight from the box, using factory set defaults. To change these defaults an optional operator panel is required

Selectable switching frequency to enable quiet motor operation

Modular design

Programmable & scalable analogue input 0 to 10V

Fully programmable relay output

Integral class A EMC filter for single phase type

External options for PC communications, operator panels or Profibus communications module

Optional operational panels for greater control, parameter setting/changing

Flux current control (FCC) for good dynamic response & motor control

Fast current limitation (FCL) for operation with trip-free mechanism

Built in d.c. injection brake

Acceleration/deceleration times with programmable smoothing

Closed-loop control using PI

Comprehensive range of protection functions e.g. over temperature, short circuit

The instructions and software utilities are supplied on a CD compatible with Windows NT and 2000 only

Applications


Can be used for advanced motor control applications via its comprehensive parameter lists

Note: An operator panel will be required to operate this unit or to modify the factory set parameters.


Siemens Micromaster 420//440 Range


The 400 series family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.