Texas Instruments TPS76433DBVT, LDO Regulator, 150mA, 3.3 V, ±3% 5-Pin, SOT-23

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
463-3216
Mfr. Part No.:
TPS76433DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

150mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.07 %/V

Accuracy

±3%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Quiescent Current

0.085mA

Pin Count

5

Power Rating

0.555W

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.15mm

Maximum Operating Temperature

+125 °C

Height

1.15mm

Minimum Input Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

10 V

Width

1.6mm

Length

2.9mm

LDO (Low Dropout) Linear Voltage Regulators, 150mA, 3.0V to 3.9V, Texas Instruments



LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.