Texas Instruments TLV2548IDW, 12-bit Serial ADC, 20-Pin SOIC
- RS Stock No.:
- 462-6808
- Mfr. Part No.:
- TLV2548IDW
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 462-6808
- Mfr. Part No.:
- TLV2548IDW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | SAR | |
| Number of ADCs | 1 | |
| Resolution | 12-bit | |
| Sampling Rate | 200ksps | |
| Input Signal Type | Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Integral Nonlinearity Error | ±1LSB | |
| Digital Interface Type | Serial (SPI) | |
| Typical Single Supply Voltage | 3.3 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 12.8 x 7.52 x 2.35mm | |
| Select all | ||
|---|---|---|
| Brand Texas Instruments | ||
| Architecture SAR | ||
| Number of ADCs 1 | ||
| Resolution 12-bit | ||
| Sampling Rate 200ksps | ||
| Input Signal Type Single Ended | ||
| Input Type Voltage | ||
| Mounting Type Surface Mount | ||
| Package Type SOIC | ||
| Pin Count 20 | ||
| Integral Nonlinearity Error ±1LSB | ||
| Digital Interface Type Serial (SPI) | ||
| Typical Single Supply Voltage 3.3 V | ||
| Maximum Operating Temperature +85 °C | ||
| Minimum Operating Temperature -40 °C | ||
| Dimensions 12.8 x 7.52 x 2.35mm | ||
Analogue to Digital Converters 12 Bit, Multi-Channel (<=10MSPS), Texas Instruments
A range of 12-bit Analogue to Digital Converters (ADCs) with conversion speeds of up to 10 MSPS from Texas Instruments. The range includes both Parallel and Serial interface types and covers various ADC architectures including SAR, Pipelined and Delta-Sigma  types.
Analogue to Digital Converters - Texas Instruments
