TLV2242ID Texas Instruments, Precision, Op Amp, RRIO, 6kHz, 3 → 9 V, 8-Pin SOIC
- RS Stock No.:
- 462-2058
- Mfr. Part No.:
- TLV2242ID
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 462-2058
- Mfr. Part No.:
- TLV2242ID
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 3 → 9 V | |
Typical Gain Bandwidth Product | 6kHz | |
Typical Dual Supply Voltage | ±3 V, ±5 V | |
Typical Slew Rate | 0.002V/µs | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Typical Voltage Gain | 120 dB | |
Rail to Rail | Rail to Rail Input/Output | |
Length | 4.9mm | |
Width | 3.91mm | |
Dimensions | 4.9 x 3.91 x 1.58mm | |
Height | 1.58mm | |
Typical Input Voltage Noise Density | 800nV/√Hz | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 → 9 V | ||
Typical Gain Bandwidth Product 6kHz | ||
Typical Dual Supply Voltage ±3 V, ±5 V | ||
Typical Slew Rate 0.002V/µs | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 120 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Length 4.9mm | ||
Width 3.91mm | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Typical Input Voltage Noise Density 800nV/√Hz | ||