TLC27L4AID Texas Instruments, Precision, Op Amp, 85kHz, 5 → 15 V, 14-Pin SOIC
- RS Stock No.:
- 462-1651
- Mfr. Part No.:
- TLC27L4AID
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 462-1651
- Mfr. Part No.:
- TLC27L4AID
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Single | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 5 → 15 V | |
Typical Gain Bandwidth Product | 85kHz | |
Typical Slew Rate | 0.03V/µs | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 113.6 dB | |
Width | 3.91mm | |
Length | 8.65mm | |
Typical Input Voltage Noise Density | 70nV/√Hz | |
Height | 1.58mm | |
Dimensions | 8.65 x 3.91 x 1.58mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 5 → 15 V | ||
Typical Gain Bandwidth Product 85kHz | ||
Typical Slew Rate 0.03V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 113.6 dB | ||
Width 3.91mm | ||
Length 8.65mm | ||
Typical Input Voltage Noise Density 70nV/√Hz | ||
Height 1.58mm | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||