THS4271D Texas Instruments, Op Amp, 350MHz, 9 V, 12 V, 8-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
462-0838
Mfr. Part No.:
THS4271D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

9 V, 12 V

Typical Gain Bandwidth Product

350MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

750V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

68 dB

Rail to Rail

No

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Typical Input Voltage Noise Density

3nV/√Hz

Length

4.9mm

Width

3.91mm

Low Noise, High Speed Op Amps