OPA357AIDBVT Texas Instruments, Op Amp, RRIO, 100MHz, 3 V, 5 V, 6-Pin SOT-23

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
461-8841
Mfr. Part No.:
OPA357AIDBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

6

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

100MHz

Typical Slew Rate

150V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

110 dB

Width

1.6mm

Height

1.15mm

Dimensions

2.9 x 1.6 x 1.15mm

Typical Input Voltage Noise Density

6.5nV/√Hz

Length

2.9mm

High-Speed Operational Amplifiers, OPA Series, Texas Instruments