Yageo 1kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W - 232271111102
- RS Stock No.:
- 461-3739
- Mfr. Part No.:
- 232271111102
- Brand:
- Yageo
Stock information currently inaccessible
- RS Stock No.:
- 461-3739
- Mfr. Part No.:
- 232271111102
- Brand:
- Yageo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 1kΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±5% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | RC01 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 1kΩ | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±5% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100ppm/°C | ||
Series RC01 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
