RS PRO Male RCA x 2 to Male RCA x 2 Aux Cable, Black, 3m
- RS Stock No.:
- 459-2086
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pair)*
£193.97
(exc. VAT)
£232.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 - 11 | £193.97 |
| 12 - 24 | £181.94 |
| 25 - 49 | £173.80 |
| 50 + | £166.23 |
*price indicative
- RS Stock No.:
- 459-2086
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector 1 | RCA x 2 | |
| Connector 2 | RCA x 2 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Length | 3m | |
| Sheath Colour | Black | |
| Outer Sheath Material | PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector 1 RCA x 2 | ||
Connector 2 RCA x 2 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Length 3m | ||
Sheath Colour Black | ||
Outer Sheath Material PVC | ||
RoHS Status: Exempt
QUNEX1 Professional Phono Leads
Compact figure-of-eight construction
Half-micron 24ct gold plated RCA phono plugs
99.999% OFC
Aluminium/Mylar screen foil and LDPE insulation
Half-micron 24ct gold plated RCA phono plugs
99.999% OFC
Aluminium/Mylar screen foil and LDPE insulation
Phono/RCA
For use with a broad spectrum of HI-Fi systems.
Related links
- RS PRO Male 3.5mm Stereo Jack to Male RCA x 2 Aux Cable 3m
- Van Damme Male 3.5mm Stereo Jack to Male RCA x 2 Aux Cable 3m 103-321-702
- Van Damme Male 3.5mm Stereo Jack to Male RCA x 2 Aux Cable 3m 103-326-704
- RS PRO Male RCA x 2 to Male RCA x 2 Aux Cable 1m
- RS PRO Male RCA x 2 to Male RCA x 2 Aux Cable 2m
- RS PRO Male 3.5mm Stereo Jack to Male RCA x 2 Aux Cable 1m
- RS PRO Male 3.5mm Stereo Jack to Male RCA x 2 Aux Cable 5m
- RS PRO Male 3.5mm Stereo Jack to Male RCA x 2 Aux Cable 10m
